PA73M vs PA83M feature comparison

PA73M Apex Microtechnology Inc

Buy Now Datasheet

PA83M Cirrus Logic

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer APEX MICROTECHNOLOGY INC CIRRUS LOGIC INC
Part Package Code TO-204AA TO-204AA
Package Description , CAN8/9,.5FL ,
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Nom 110 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 3000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -34 V -150 V
Neg Supply Voltage-Nom (Vsup) -28 V -150 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Min 1 V/us
Slew Rate-Nom 2.6 V/us 30 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 34 V 150 V
Supply Voltage-Nom (Vsup) 28 V 150 V
Surface Mount NO NO
Technology HYBRID BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 5000
Voltage Gain-Min 35000
Base Number Matches 2 2

Compare PA73M with alternatives

Compare PA83M with alternatives