PA73M vs PA83M/883 feature comparison

PA73M Apex Microtechnology Inc

Buy Now Datasheet

PA83M/883 Apex Microtechnology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer APEX MICROTECHNOLOGY INC APEX MICROTECHNOLOGY INC
Part Package Code TO-204AA TO-3
Package Description , CAN8/9,.5FL , CAN8/9,.5FL
Pin Count 2 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.04 µA 0.00005 µA
Common-mode Reject Ratio-Nom 110 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 5700 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -34 V -150 V
Neg Supply Voltage-Nom (Vsup) -28 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) 38535Q/M;38534H;883B
Slew Rate-Min 1 V/us 20 V/us
Slew Rate-Nom 2.6 V/us
Supply Current-Max 7 mA 10 mA
Supply Voltage Limit-Max 34 V 150 V
Supply Voltage-Nom (Vsup) 28 V
Surface Mount NO NO
Technology HYBRID BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 5000
Voltage Gain-Min 35000 63000
Base Number Matches 2 1
Pbfree Code No
Common-mode Reject Ratio-Min 90 dB
Low-Bias YES

Compare PA73M with alternatives

Compare PA83M/883 with alternatives