PA73M vs PA73M feature comparison

PA73M Apex Microtechnology Inc

Buy Now Datasheet

PA73M Cirrus Logic

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer APEX MICROTECHNOLOGY INC CIRRUS LOGIC INC
Part Package Code TO-204AA TO-204AA
Package Description , CAN8/9,.5FL ,
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Nom 110 dB 110 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e3
Low-Offset NO
Neg Supply Voltage Limit-Max -34 V -34 V
Neg Supply Voltage-Nom (Vsup) -28 V -28 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Min 1 V/us
Slew Rate-Nom 2.6 V/us 2.6 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 34 V 34 V
Supply Voltage-Nom (Vsup) 28 V 28 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 35000
Base Number Matches 2 2

Compare PA73M with alternatives

Compare PA73M with alternatives