PA73M vs PA73M/883 feature comparison

PA73M Apex Microtechnology Inc

Buy Now Datasheet

PA73M/883 Cirrus Logic

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer APEX MICROTECHNOLOGY INC CIRRUS LOGIC INC
Part Package Code TO-204AA TO-3
Package Description , CAN8/9,.5FL ,
Pin Count 2 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Nom 110 dB 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 17200 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e3
Low-Offset NO
Neg Supply Voltage Limit-Max -34 V -34 V
Neg Supply Voltage-Nom (Vsup) -28 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Min 1 V/us
Slew Rate-Nom 2.6 V/us 2.6 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 34 V 34 V
Supply Voltage-Nom (Vsup) 28 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 35000
Base Number Matches 2 1

Compare PA73M with alternatives

Compare PA73M/883 with alternatives