PA73M/883 vs PA73M/883 feature comparison

PA73M/883 Apex Microtechnology Inc

Buy Now Datasheet

PA73M/883 Cirrus Logic

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer APEX MICROTECHNOLOGY INC CIRRUS LOGIC INC
Part Package Code TO-3 TO-3
Package Description , CAN8/9,.5FL ,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 70 dB 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 17200 µV 17200 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e3
Low-Offset NO
Neg Supply Voltage Limit-Max -34 V -34 V
Neg Supply Voltage-Nom (Vsup) -28 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 1 V/us
Slew Rate-Nom 2.6 V/us 2.6 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 34 V 34 V
Supply Voltage-Nom (Vsup) 28 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 35000
Base Number Matches 1 1

Compare PA73M/883 with alternatives

Compare PA73M/883 with alternatives