PA73M/883 vs 3583JM feature comparison

PA73M/883 Apex Microtechnology Inc

Buy Now Datasheet

3583JM Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEX MICROTECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code TO-3 TO-204AA
Package Description , CAN8/9,.5FL TO-3, CAN8/9,.5FL
Pin Count 8 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.00002 µA
Bias Current-Max (IIB) @25C 0.04 µA 0.00002 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 70 dB 110 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 17200 µV 3000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -34 V
Neg Supply Voltage-Nom (Vsup) -28 V -150 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 1 V/us
Slew Rate-Nom 2.6 V/us 30 V/us
Supply Current-Max 7 mA 17 mA
Supply Voltage Limit-Max 34 V
Supply Voltage-Nom (Vsup) 28 V 150 V
Surface Mount NO NO
Technology HYBRID BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 5000
Voltage Gain-Min 35000 50000
Base Number Matches 1 1
Low-Bias YES
Package Code TO-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PA73M/883 with alternatives

Compare 3583JM with alternatives