PA73M/883 vs 3583JM feature comparison

PA73M/883 Apex Microtechnology Inc

Buy Now Datasheet

3583JM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEX MICROTECHNOLOGY INC ROCHESTER ELECTRONICS INC
Part Package Code TO-3 TO-204AA
Package Description , CAN8/9,.5FL TO-3,
Pin Count 8 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.00002 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 70 dB 110 dB
Frequency Compensation YES
Input Offset Voltage-Max 17200 µV 3000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -34 V
Neg Supply Voltage-Nom (Vsup) -28 V -150 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified COMMERCIAL
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 1 V/us
Slew Rate-Nom 2.6 V/us 30 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 34 V
Supply Voltage-Nom (Vsup) 28 V 150 V
Surface Mount NO NO
Technology HYBRID BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 5000
Voltage Gain-Min 35000
Base Number Matches 1 1
Moisture Sensitivity Level NOT SPECIFIED
Package Code TO-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PA73M/883 with alternatives

Compare 3583JM with alternatives