PA630 vs PA630M feature comparison

PA630 MACOM

Buy Now Datasheet

PA630M MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHOENIX MICROWAVE CORP PHOENIX MICROWAVE CORP
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type NARROW BAND LOW POWER NARROW BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 1

Compare PA630 with alternatives

Compare PA630M with alternatives