PA41DIE
vs
PA41DIE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
CIRRUS LOGIC INC
Part Package Code
DIE
DIE
Package Description
DIE, DIE OR CHIP
DIE,
Pin Count
36
36
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
84 dB
Common-mode Reject Ratio-Nom
94 dB
94 dB
Frequency Compensation
NO
Input Offset Voltage-Max
30000 µV
30000 µV
JESD-30 Code
R-XUUC-N36
R-XUUC-N36
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-175 V
-175 V
Neg Supply Voltage-Nom (Vsup)
-150 V
-150 V
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
UNCASED CHIP
Power
YES
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
40 V/us
40 V/us
Supply Current-Max
2 mA
Supply Voltage Limit-Max
175 V
175 V
Supply Voltage-Nom (Vsup)
150 V
150 V
Surface Mount
YES
YES
Technology
MOS
MOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Unity Gain BW-Nom
1600
1600
Base Number Matches
2
1
Compare PA41DIE with alternatives
Compare PA41DIE with alternatives