PA360MH
vs
TM9336
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PHOENIX MICROWAVE CORP
|
AMPLIFONIX
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
MODULE
|
|
Input Power-Max (CW) |
10 dBm
|
|
Operating Frequency-Max |
2000 MHz
|
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
VSWR-Max |
2
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
CAN4,.3
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN4,.3
|
Power Supplies |
|
15 V
|
|
|
|
Compare PA360MH with alternatives