PA3202G-N24-R
vs
MAX97220EETE+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
ANALOG DEVICES INC
Part Package Code
TSSOP
16-LFCSP-3X3X0.75
Package Description
HALOGEN FREE, HTSSOP-24
TQFN-16
Pin Count
24
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
220 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
R-PDSO-G24
S-XQCC-N16
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
2.2 W
0.125 W
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Manufacturer Package Code
16-LFCSP-3X3X0.75
Date Of Intro
2011-03-21
Samacsys Manufacturer
Analog Devices
Gain
6 dB
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Package Equivalence Code
LCC16,.12SQ,20
Seated Height-Max
0.8 mm
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
0.5 mm
Width
3 mm
Compare PA3202G-N24-R with alternatives
Compare MAX97220EETE+T with alternatives