PA28F800B5-B70 vs AM29F080B-70SI feature comparison

PA28F800B5-B70 Intel Corporation

Buy Now Datasheet

AM29F080B-70SI Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP SPANSION INC
Part Package Code SOIC SOIC
Package Description SOP, SOP44,.63 MO-180AA, SOP-44
Pin Count 44 44
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 70 ns
Additional Feature CAN BE OPERATED IN 4.75V TO 5.25V; CAN BE CONFG AS 512K X 16; BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES YES
Data Polling NO YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0 e0
Length 28.2 mm 28.2 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7 16
Number of Terminals 44 44
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.95 mm 2.8 mm
Sector Size 16K,8K,96K,128K 64K
Standby Current-Max 0.000008 A 0.000005 A
Supply Current-Max 0.07 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 13.3 mm 13.3 mm
Base Number Matches 1 3
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.32.00.51
Moisture Sensitivity Level 3
Ready/Busy YES

Compare PA28F800B5-B70 with alternatives

Compare AM29F080B-70SI with alternatives