PA28F400BX-80 vs AT27C4096-12TI feature comparison

PA28F400BX-80 Intel Corporation

Buy Now Datasheet

AT27C4096-12TI Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.525 X 1.110 INCH, PLASTIC, SOP-44 PLASTIC, TSOP-40
Pin Count 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 80 ns 45 ns
Alternate Memory Width 8
Boot Block BOTTOM/TOP
JESD-30 Code R-PDSO-G44 R-PDSO-G40
Length 28.2 mm 18.4 mm
Memory Density 4194304 bit 524288 bit
Memory IC Type FLASH OTP ROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 44 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256K16 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.62 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 13.3 mm 10 mm
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Supply Current-Max 0.04 mA
Terminal Finish TIN LEAD

Compare PA28F400BX-80 with alternatives

Compare AT27C4096-12TI with alternatives