PA241CEA
vs
5962-9083803HXC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
ANAREN INC
|
Part Package Code |
TO-204AA
|
|
Package Description |
, CAN8/9,.5FL
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.05 µA
|
Common-mode Reject Ratio-Nom |
94 dB
|
90 dB
|
Frequency Compensation |
NO
|
|
Input Offset Voltage-Max |
30000 µV
|
1500 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-XBFM-P8
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Neg Supply Voltage Limit-Max |
-175 V
|
-40 V
|
Neg Supply Voltage-Nom (Vsup) |
-150 V
|
-34 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Equivalence Code |
CAN8/9,.5FL
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
30 V/us
|
|
Supply Voltage Limit-Max |
175 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
150 V
|
34 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
HYBRID
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL
|
GOLD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
3000
|
|
Voltage Gain-Min |
32000
|
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e4
|
Screening Level |
|
MIL-PRF-38534 Class H
|
|
|
|
Compare PA241CEA with alternatives
Compare 5962-9083803HXC with alternatives