PA141A
vs
MSK167
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
MS KENNEDY CORP
|
Part Package Code |
TO-204AA
|
QFP
|
Package Description |
TO-3, CAN8/9,.5FL
|
QFF, QFL24,.4SQ
|
Pin Count |
2
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Nom |
94 dB
|
94 dB
|
Frequency Compensation |
NO
|
YES (AVCL>=30)
|
Input Offset Voltage-Max |
30000 µV
|
30000 µV
|
JESD-30 Code |
O-MBFM-P8
|
S-CQFP-F24
|
JESD-609 Code |
e0
|
e4
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-175 V
|
-175 V
|
Neg Supply Voltage-Nom (Vsup) |
-150 V
|
-150 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TO-3
|
QFF
|
Package Equivalence Code |
CAN8/9,.5FL
|
QFL24,.4SQ
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLATPACK
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
40 V/us
|
40 V/us
|
Supply Current-Max |
1.8 mA
|
2 mA
|
Supply Voltage Limit-Max |
175 V
|
175 V
|
Supply Voltage-Nom (Vsup) |
150 V
|
150 V
|
Surface Mount |
NO
|
YES
|
Technology |
MOS
|
MOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
PIN/PEG
|
FLAT
|
Terminal Position |
BOTTOM
|
QUAD
|
Voltage Gain-Min |
50100
|
50000
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Bias Current-Max (IIB) @25C |
|
0.0001 µA
|
Length |
|
10.16 mm
|
Micropower |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
3.2258 mm
|
Slew Rate-Min |
|
20 V/us
|
Terminal Pitch |
|
1.27 mm
|
Wideband |
|
NO
|
Width |
|
10.16 mm
|
|
|
|
Compare PA141A with alternatives
Compare MSK167 with alternatives