PA12A
vs
5962-8870101ZX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CIRRUS LOGIC INC
ANAREN INC
Part Package Code
TO-204AA
Package Description
, CAN8/9,.5FL
,
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Cirrus Logic
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
0.00005 µA
Bias Current-Max (IIB) @25C
0.02 µA
Common-mode Reject Ratio-Nom
100 dB
113 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
1500 µV
JESD-30 Code
O-MBFM-P8
R-XSFM-P6
Low-Offset
NO
Neg Supply Voltage Limit-Max
-50 V
-40 V
Neg Supply Voltage-Nom (Vsup)
-40 V
-35 V
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
CAN8/9,.5FL
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
YES
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
2.5 V/us
Slew Rate-Nom
4 V/us
10 V/us
Supply Current-Max
50 mA
Supply Voltage Limit-Max
50 V
40 V
Supply Voltage-Nom (Vsup)
40 V
35 V
Surface Mount
NO
NO
Technology
HYBRID
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
4000
Voltage Gain-Min
63000
Base Number Matches
2
2
Screening Level
MIL-PRF-38534
Compare PA12A with alternatives
Compare 5962-8870101ZX with alternatives