P89V51RD2BN vs P89C51RD2BN/01 feature comparison

P89V51RD2BN NXP Semiconductors

Buy Now Datasheet

P89C51RD2BN/01 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, MO-015, DIP-40 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP NXP
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3
Length 52 mm 52 mm
Moisture Sensitivity Level 1
Number of I/O Lines 32 32
Number of Terminals 40 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 4.7 mm 4.7 mm
Speed 40 MHz 33 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2

Compare P89V51RD2BN with alternatives

Compare P89C51RD2BN/01 with alternatives