P89V51RC2FN vs P89C51RD2BN/01 feature comparison

P89V51RC2FN NXP Semiconductors

Buy Now Datasheet

P89C51RD2BN/01 Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, MO-015, DIP-40 DIP, DIP40,.6
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Length 52 mm
Number of I/O Lines 32
Number of Terminals 40 40
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 32768 65536
ROM Programmability FLASH FLASH
Seated Height-Max 4.7 mm
Speed 40 MHz 33 MHz
Supply Current-Max 50 mA 40.2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 1 2

Compare P89V51RC2FN with alternatives