P89V51RB2BBC,557
vs
P89C660HFA/00,512
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
LPCC
|
Package Description |
10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
QCCJ, LDCC44,.7SQ
|
Pin Count |
44
|
44
|
Manufacturer Package Code |
SOT376-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
8051
|
Clock Frequency-Max |
40 MHz
|
33 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-J44
|
Length |
10 mm
|
16.5862 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
44
|
44
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
QCCJ
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1024
|
512
|
ROM (words) |
16384
|
16384
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
4.57 mm
|
Speed |
40 MHz
|
33 MHz
|
Supply Current-Max |
50 mA
|
64 mA
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
10 mm
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare P89V51RB2BBC,557 with alternatives
-
P89V51RB2BBC,557 vs P89C51RA2BBD/01,55
-
P89V51RB2BBC,557 vs P89C51RB2BBD/01,55
-
P89V51RB2BBC,557 vs P89V51RB2BBC
-
P89V51RB2BBC,557 vs P89C51RB2BBD/01
-
P89V51RB2BBC,557 vs P89C668HBBD/00,557
-
P89V51RB2BBC,557 vs P89C662HBBD
-
P89V51RB2BBC,557 vs P89C660HBA/00,512
-
P89V51RB2BBC,557 vs 935267813557
-
P89V51RB2BBC,557 vs P89C664HFBD
Compare P89C660HFA/00,512 with alternatives
-
P89C660HFA/00,512 vs P89C660HBA/00,512
-
P89C660HFA/00,512 vs P89C660HFA
-
P89C660HFA/00,512 vs P89C668HBBD/00,557
-
P89C660HFA/00,512 vs P89C662HBBD
-
P89C660HFA/00,512 vs P89C51RB2BBD/01
-
P89C660HFA/00,512 vs 935267813557
-
P89C660HFA/00,512 vs P89C664HFBD
-
P89C660HFA/00,512 vs 935267812557
-
P89C660HFA/00,512 vs 935267809557