P89C668HBBD/00,557
vs
P89V51RB2BBC,557
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFP
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44
10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
33 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
10 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
TQFP
Package Equivalence Code
QFP44,.47SQ,32
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
8192
1024
ROM (words)
65536
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.2 mm
Speed
33 MHz
40 MHz
Supply Current-Max
64 mA
50 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Manufacturer Package Code
SOT376-1
Samacsys Manufacturer
NXP
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare P89C668HBBD/00,557 with alternatives
P89C668HBBD/00,557 vs P89C668HBBD
P89C668HBBD/00,557 vs P89C662HFBD/00,557
P89C668HBBD/00,557 vs P89V51RC2FBC
P89C668HBBD/00,557 vs P89C51RB2BBD/01
P89C668HBBD/00,557 vs P89C662HBBD
P89C668HBBD/00,557 vs P89C51RD2BBD/01
P89C668HBBD/00,557 vs P89C51RB2HBBD
P89C668HBBD/00,557 vs P89C51RB2HBB
P89C668HBBD/00,557 vs P89C51RB2HFA
Compare P89V51RB2BBC,557 with alternatives
P89V51RB2BBC,557 vs P89C51RB2BBD
P89V51RB2BBC,557 vs P89C51RA2BBD
P89V51RB2BBC,557 vs P89C51RA2BBD/01,55
P89V51RB2BBC,557 vs P89C662HFBD/00,557
P89V51RB2BBC,557 vs P89V51RC2FBC
P89V51RB2BBC,557 vs P89C51RB2BBD/01
P89V51RB2BBC,557 vs P89C662HBBD
P89V51RB2BBC,557 vs P89C51RD2BBD/01
P89V51RB2BBC,557 vs P89C51RB2HBBD