P89C51RD2HBP vs P89C51RD2BN/01 feature comparison

P89C51RD2HBP SANYO Electric Co Ltd

Buy Now Datasheet

P89C51RD2BN/01 Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD PHILIPS SEMICONDUCTORS
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family 8051 8051
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Speed 33 MHz 33 MHz
Supply Current-Max 76 mA 40.2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2