P89C51RA2BBD/01,55
vs
P89C51RA2BBD/01
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
QFP
|
|
Package Description |
LQFP,
|
QFP, QFP44,.47SQ,32
|
Pin Count |
44
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
NO
|
|
Address Bus Width |
16
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
33 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
Length |
10 mm
|
|
Number of I/O Lines |
32
|
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
|
Speed |
33 MHz
|
33 MHz
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
CPU Family |
|
8051
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
QFP44,.47SQ,32
|
RAM (bytes) |
|
512
|
ROM (words) |
|
8192
|
Supply Current-Max |
|
40.2 mA
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare P89C51RA2BBD/01,55 with alternatives
-
P89C51RA2BBD/01,55 vs P89C51RA2BBD
-
P89C51RA2BBD/01,55 vs P89V51RB2BBC
-
P89C51RA2BBD/01,55 vs P89C51RB2BBD/01,55
-
P89C51RA2BBD/01,55 vs P89C660HBA
-
P89C51RA2BBD/01,55 vs P89C660HBBD
-
P89C51RA2BBD/01,55 vs P89C51RD2HBBD
-
P89C51RA2BBD/01,55 vs P89C51RC2FBD
-
P89C51RA2BBD/01,55 vs P89C51RC2HFBD
-
P89C51RA2BBD/01,55 vs P89C668HBBD