P87LPC769HD
vs
935267644518
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Moisture Sensitivity Level |
4
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
128
|
|
ROM (words) |
4096
|
|
ROM Programmability |
UVPROM
|
OTPROM
|
Speed |
10 MHz
|
20 MHz
|
Supply Current-Max |
25 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Package Description |
|
SOP,
|
Has ADC |
|
YES
|
Additional Feature |
|
ALSO OPERATES AT 2.7V MIN SUPPLY @ 10MHZ
|
Address Bus Width |
|
|
Clock Frequency-Max |
|
20 MHz
|
DAC Channels |
|
YES
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e4
|
Length |
|
12.8 mm
|
Number of I/O Lines |
|
18
|
PWM Channels |
|
NO
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
4 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Width |
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER
|
|
|
|
Compare 935267644518 with alternatives