P87C58UFPN vs P80C51FA-1 feature comparison

P87C58UFPN NXP Semiconductors

Buy Now Datasheet

P80C51FA-1 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INTEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051 8051
Clock Frequency-Max 33 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Length 52 mm 52.26 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 32768 0
ROM Programmability OTPROM ROM LESS
Seated Height-Max 4.7 mm 5.08 mm
Speed 33 MHz 16 MHz
Supply Current-Max 30.8 mA 38 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 13
Samacsys Manufacturer Intel
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
RAM (words) 256

Compare P87C58UFPN with alternatives

Compare P80C51FA-1 with alternatives