P87C54UBAA
vs
P87C54UBAA-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
CPU Family
8051
8051
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
16384
16384
ROM Programmability
UVPROM
OTPROM
Speed
33 MHz
33 MHz
Supply Current-Max
30.8 mA
30.8 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Part Package Code
LPCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
ECCN Code
3A991.A.2
Has ADC
NO
Address Bus Width
Boundary Scan
NO
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Length
16.585 mm
Number of I/O Lines
32
On Chip Program ROM Width
8
PWM Channels
YES
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Width
16.585 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Compare P87C54UBAA-T with alternatives