P87C54UBAA
vs
N87C54-33
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
8
8
CPU Family
8051
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Number of Terminals
44
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
16384
ROM Programmability
UVPROM
OTPROM
Speed
33 MHz
Supply Current-Max
30.8 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Package Description
PLASTIC, LCC-44
Has ADC
NO
Address Bus Width
16
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Length
16.5862 mm
Number of I/O Lines
32
PWM Channels
NO
Seated Height-Max
4.57 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Compare N87C54-33 with alternatives