P87C54UBAA,512
vs
DS87C520-QCL+T&R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
LPCC
LCC
Package Description
PLASTIC, MO-047, SOT187-2, LCC-44
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
Bit Size
8
8
Boundary Scan
NO
CPU Family
8051
8051
Clock Frequency-Max
33 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.585 mm
16.5862 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
1280
ROM (words)
16384
16384
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.57 mm
4.572 mm
Speed
33 MHz
33 MHz
Supply Current-Max
30.8 mA
45 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.585 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
2
JESD-609 Code
e3
Moisture Sensitivity Level
3
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare P87C54UBAA,512 with alternatives
P87C54UBAA,512 vs P87C54UFAA-T
P87C54UBAA,512 vs DS87C520-QCL
P87C54UBAA,512 vs P87C654X2FA,529
P87C54UBAA,512 vs P87C654X2FA
P87C54UBAA,512 vs P87C54UBAA
P87C54UBAA,512 vs DS87C520-QCL/T&R
P87C54UBAA,512 vs 5962-9056404XX
P87C54UBAA,512 vs P87C51FA-IA
P87C54UBAA,512 vs P87C54TBAA-T
Compare DS87C520-QCL+T&R with alternatives