P87C52T2-1 vs TSC87C52-20ABR feature comparison

P87C52T2-1 AMD

Buy Now Datasheet

TSC87C52-20ABR Temic Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC TEMIC SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP40,.6 PLASTIC, LCC-44
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family 8051
Clock Frequency-Max 16 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e0
Length 52.324 mm
Number of I/O Lines 32 32
Number of Terminals 40 44
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 8192
ROM Programmability OTPROM OTPROM
Seated Height-Max 5.715 mm
Speed 16 MHz 20 MHz
Supply Current-Max 42.48 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2

Compare P87C52T2-1 with alternatives