P87C51RC2FA,512
vs
P87C661X2BBD,157
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
QFP
|
Package Description |
PLASTIC, SOT-187-2, LCC-44
|
LQFP, QFP44,.5SQ,32
|
Pin Count |
44
|
44
|
Manufacturer Package Code |
SOT187-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
NO
|
NO
|
Additional Feature |
OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ
|
OPERATES AT 2.7 V MINIMUM SUPPLY @ 16 MHZ
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
8051
|
Clock Frequency-Max |
33 MHz
|
33 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
S-PQFP-G44
|
JESD-609 Code |
e3
|
e3
|
Length |
16.5862 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
44
|
44
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
LQFP
|
Package Equivalence Code |
LDCC44,.7SQ
|
QFP44,.5SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
512
|
512
|
ROM (words) |
32768
|
16384
|
ROM Programmability |
OTPROM
|
OTPROM
|
Seated Height-Max |
4.57 mm
|
1.6 mm
|
Speed |
33 MHz
|
33 MHz
|
Supply Current-Max |
0.05 mA
|
0.03 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
16.5862 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.A.2
|
|
|
|
Compare P87C51RC2FA,512 with alternatives
-
P87C51RC2FA,512 vs P87C54TBAA-T
-
P87C51RC2FA,512 vs S87C654-1K44
-
P87C51RC2FA,512 vs P87C51RB2BA,512
-
P87C51RC2FA,512 vs P80C51RA+BA-T
-
P87C51RC2FA,512 vs P87C51FC-IA
-
P87C51RC2FA,512 vs P87C51FC-JA-T
-
P87C51RC2FA,512 vs P87C51RC+JA-T
-
P87C51RC2FA,512 vs P87C51FB-AA-T
-
P87C51RC2FA,512 vs P87C51RA+JA-T
Compare P87C661X2BBD,157 with alternatives
-
P87C661X2BBD,157 vs P87C661X2BBD
-
P87C661X2BBD,157 vs P87C54TBAA-T
-
P87C661X2BBD,157 vs S87C654-1K44
-
P87C661X2BBD,157 vs P87C51RB2BA,512
-
P87C661X2BBD,157 vs P80C51RA+BA-T
-
P87C661X2BBD,157 vs P87C51FC-IA
-
P87C661X2BBD,157 vs P87C51FC-JA-T
-
P87C661X2BBD,157 vs P87C51RC+JA-T
-
P87C661X2BBD,157 vs P87C51FB-AA-T