P87C51RC2BBD
vs
IP80C154-36
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
TEMIC SEMICONDUCTORS
Package Description
QFP, QFP44,.47SQ,32
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
Bit Size
8
8
CPU Family
8051
8051
JESD-30 Code
S-PQFP-G44
R-PDIP-T40
JESD-609 Code
e3
e0
Number of Terminals
44
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
DIP
Package Equivalence Code
QFP44,.47SQ,32
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
512
256
ROM (words)
32768
0
ROM Programmability
UVPROM
ROM LESS
Speed
33 MHz
36 MHz
Supply Current-Max
4.63 mA
51.3 mA
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.8 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
2
1
Has ADC
NO
Address Bus Width
16
Boundary Scan
NO
Clock Frequency-Max
35.97 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Number of I/O Lines
32
PWM Channels
NO
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Compare IP80C154-36 with alternatives