P83C51FC vs N83C251SB feature comparison

P83C51FC Intel Corporation

Buy Now Datasheet

N83C251SB Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP LCC
Package Description PLASTIC, DIP-40 PLASTIC, LCC-44
Pin Count 40 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family 8051 80251
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40 S-PQCC-J44
Length 52.26 mm 16.5862 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 40 44
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 1024
RAM (words) 256
ROM (words) 32768 16384
ROM Programmability MROM MROM
Seated Height-Max 5.08 mm 4.57 mm
Speed 12 MHz 12 MHz
Supply Current-Max 30 mA 80 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare P83C51FC with alternatives

Compare N83C251SB with alternatives