P836-1CCSF
vs
P664-2SF
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CARLISLE INTERCONNECT TECHNOLOGIES
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Depth |
0.164 inch
|
0.386 inch
|
Characteristic Impedance |
50 Ω
|
|
Connector Type |
RF SMP CONNECTOR
|
RF SMP CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Resistance |
2 mΩ
|
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
700VAC V
|
|
Insertion Loss |
0.3 dB
|
0.1 dB
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.02
|
1.15
|
Base Number Matches |
1
|
1
|
Cable Types |
|
SEMI-RIGID
|
|
|
|
Compare P836-1CCSF with alternatives
Compare P664-2SF with alternatives