P82C59A-2 vs 8501602YX feature comparison

P82C59A-2 Intel Corporation

Buy Now Datasheet

8501602YX Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP28,.6 ,
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80C86; 80C88; 8080; 8085; 8086; 8088 8080; 8085; 80C86; 80C88
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e0
Length 37.02 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 2
ECCN Code 3A001.A.2.C

Compare P82C59A-2 with alternatives

Compare 8501602YX with alternatives