P82C55A-2 vs CA82C55A-8EP feature comparison

P82C55A-2 Rochester Electronics LLC

Buy Now Datasheet

CA82C55A-8EP Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEWBRIDGE MICROSYSTEMS
Package Description DIP-40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Length 52.26 mm 52.324 mm
Number of I/O Lines 24 24
Number of Ports 3 3
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm 6.35 mm
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 3 1
Qualification Status Not Qualified
Supply Current-Max 10 mA

Compare CA82C55A-8EP with alternatives