P8203NLT
vs
P8203
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
16 Weeks
|
|
Additional Feature |
LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
LENGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height |
5.5 mm
|
4.83 mm
|
Length |
8.38 mm
|
8.38 mm
|
Load Resistance |
0.87 Ω
|
0.87 Ω
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
1000 kHz
|
1000 kHz
|
Operating Frequency-Min |
20 kHz
|
50 kHz
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
TRAY
|
Peak Primary Current |
10 A
|
10 A
|
Primary Type |
WOUND PRIMARY
|
WOUND PRIMARY
|
Secondary Inductance |
180 µH
|
180 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
CURRENT SENSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:30
|
1:30
|
Width |
7.21 mm
|
7.21 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare P8203NLT with alternatives
Compare P8203 with alternatives