P80C52SBAA-T vs AT87C52X2-3CSUL feature comparison

P80C52SBAA-T NXP Semiconductors

Buy Now Datasheet

AT87C52X2-3CSUL Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ATMEL CORP
Part Package Code LPCC DIP
Package Description QCCJ, DIP, DIP40,.6
Pin Count 44 40
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 16 MHz 30 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 R-PDIP-T40
Length 16.585 mm 51.75 mm
Number of I/O Lines 32 32
Number of Terminals 44 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM OTPROM
Seated Height-Max 4.57 mm 5.08 mm
Speed 16 MHz 30 MHz
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.585 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code 3A991.A.2
CPU Family 8051
JESD-609 Code e3
On Chip Program ROM Width 8
Package Equivalence Code DIP40,.6
RAM (bytes) 256
ROM (words) 8192
Terminal Finish MATTE TIN

Compare P80C52SBAA-T with alternatives

Compare AT87C52X2-3CSUL with alternatives