P80C51RA vs P80C32X2FN feature comparison

P80C51RA Rochester Electronics LLC

Buy Now Datasheet

P80C32X2FN Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS SEMICONDUCTORS
Package Description DIP, DIP-40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO
Additional Feature ON-CIRCUIT EMULATION
Address Bus Width 16
Bit Size 8 8
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Length 52.26 mm
Number of I/O Lines 32
Number of Terminals 40 40
PWM Channels NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 2 2
Rohs Code Yes
CPU Family 8051
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP40,.6
Qualification Status Not Qualified
RAM (bytes) 256
Speed 33 MHz
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)

Compare P80C51RA with alternatives