P80C32EBBB vs TS80C52X2-MIBB feature comparison

P80C32EBBB NXP Semiconductors

Buy Now Datasheet

TS80C52X2-MIBB Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ATMEL CORP
Package Description QFP, QCCJ, LDCC44,.7SQ
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 S-PQCC-J44
Length 10 mm 16.5862 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 44 44
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 256
ROM (words) 0 8192
Seated Height-Max 2.1 mm 4.57 mm
Speed 8 MHz 40 MHz
Supply Current-Max 24.78 mA 27 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Rohs Code No
Part Package Code LCC
Pin Count 44
ECCN Code 3A991.A.2
CPU Family 8051
JESD-609 Code e0
Moisture Sensitivity Level 2
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) 225
RAM (bytes) 256
ROM Programmability MROM
Terminal Finish TIN LEAD

Compare P80C32EBBB with alternatives

Compare TS80C52X2-MIBB with alternatives