P80C32-1 vs P80C32EBPN feature comparison

P80C32-1 Temic Semiconductors

Buy Now Datasheet

P80C32EBPN NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description DIP-40 DIP-40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family 8051
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
Speed 16 MHz 8 MHz
Supply Current-Max 27 mA 24.78 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Has ADC NO
Address Bus Width 16
Boundary Scan NO
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
Length 52 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
PWM Channels NO
RAM (words) 256
Seated Height-Max 4.7 mm
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare P80C32-1 with alternatives

Compare P80C32EBPN with alternatives