P80C31SFBB-T
vs
TS80C31BH-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEL CORP
Package Description
QFP,
QFP, QFP44,.5SQ,32
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
10 mm
10 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
2.35 mm
Speed
16 MHz
16 MHz
Supply Current-Max
50 mA
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
44
Samacsys Manufacturer
Intel
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Boundary Scan
NO
CPU Family
8051
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
1
Number of Timers
2
On Chip Data RAM Width
8
Package Equivalence Code
QFP44,.5SQ,32
RAM (bytes)
128
RAM (words)
128
ROM (words)
0
ROM Programmability
ROM LESS
Compare P80C31SFBB-T with alternatives
Compare TS80C31BH-1 with alternatives