P80C31SFAA/G vs 935255560112 feature comparison

P80C31SFAA/G

Part not found

Search for P80C31SFAA/G

935255560112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description QCCJ,
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQCC-J44
JESD-609 Code e3
Length 16.5862 mm
Number of I/O Lines 32
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Seated Height-Max 4.57 mm
Speed 16 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 1

Compare 935255560112 with alternatives