P80C287-12 vs PAMD80EC287-12 feature comparison

P80C287-12 AMD

Buy Now Datasheet

PAMD80EC287-12 AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES
Boundary Scan NO NO
Bus Compatibility 80286 80286; 80C286
Clock Frequency-Max 12.5 MHz 12.5 MHz
External Data Bus Width 16 16
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Length 52.324 mm 52.324 mm
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.715 mm
Supply Current-Max 125 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare P80C287-12 with alternatives

Compare PAMD80EC287-12 with alternatives