P8048AH vs MSM80C49-GS-K feature comparison

P8048AH Intel Corporation

Buy Now Datasheet

MSM80C49-GS-K OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP OKI ELECTRIC INDUSTRY CO LTD
Part Package Code DIP QFP
Package Description PLASTIC, DIP-40 9 X 10 MM, PLASTIC, QFP-44
Pin Count 40 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 12 12
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8048
Clock Frequency-Max 11 MHz 11 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 R-PQFP-G44
JESD-609 Code e0
Length 52.26 mm 10.5 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 1 1
Number of I/O Lines 24 24
Number of Serial I/Os
Number of Terminals 40 44
Number of Timers 1 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QFP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64
RAM (words) 64 128
ROM (words) 1024 2048
ROM Programmability MROM MROM
Seated Height-Max 5.08 mm 2 mm
Speed 11 MHz 11 MHz
Supply Current-Max 65 mA 18 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology NMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 9.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Additional Feature EXTENDABLE EXTERNAL MEMORY AND I/O PORTS

Compare P8048AH with alternatives

Compare MSM80C49-GS-K with alternatives