P800PG48V
vs
326-0072
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SPECTRUM DEVICES
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
PURE GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
RECTANGULAR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
UL RECOGNIZED
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Terminals |
|
1
|
Overall Height |
|
11.13 mm
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare P800PG48V with alternatives
Compare 326-0072 with alternatives