P8-A151312
vs
P8-V121212
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.35
|
8536.50.90.35
|
Actuator Length |
0.25 inch
|
0.25 inch
|
Actuator Type |
PUSHBUTTON
|
ROUND DOME TYPE
|
Bushing Type |
5/8-24
|
5/8-24
|
Contact (AC) Max Rating I Load |
5A@115VAC
|
5A@115VAC
|
Contact (AC) Max Rating R Load |
10A@115VAC
|
20A@115VAC
|
Contact Current(AC)-Max |
10 A
|
20 A
|
Contact Current(DC)-Max |
10 A
|
20 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
20A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1050VAC V
|
1050VAC V
|
Electrical Life |
100000 Cycle(s)
|
25000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Type |
VANDAL-RESISTANT SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
Body Height |
|
24.56 mm
|
Body Length or Diameter |
|
14.3 mm
|
Illumination |
|
NON-ILLUMINATED
|
Operating Force-Max |
|
13.34 N
|
Sealing |
|
IP64; SPLASH PROOF
|
Switch Function |
|
SPST
|
|
|
|