P8-811212G vs P8-811612G feature comparison

P8-811212G OTTO Engineering Inc

Buy Now Datasheet

P8-811612G OTTO Engineering Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.70.00
Actuator Color BLACK BLACK
Actuator Material NYLON POLYETHYLENE
Actuator Type PUSHBUTTON ROUND BUTTON TYPE
Additional Feature SPLASH-PROOF,FLAT SHAPE BUTTON DUST PROOF, STANDARDS: CSA; UL
Bushing Type 5/8-24 0.625-24
Center Contact Material BERYLLIUM COPPER BRASS
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating I Load 5A@115VAC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Function OFF-(ON) OFF-(ON)
Contact Resistance 0.025 mΩ 0.025 mΩ
Contact Timing DOUBLE BREAK
Contact Voltage(AC)-Max 115 V 105 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material BERYLLIUM COPPER BRASS
End Contact Plating SILVER SILVER
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 2.159 mm
Body Color BLACK
Body Height 20.57 mm
Body Length or Diameter 22.23 mm
Dielectric Withstand Volts 1050VAC V
Housing Material ALUMINUM ALLOY
Operating Force-Max 11.12 N
Sealing IP64; IP68S; DUST PROOF

Compare P8-811212G with alternatives

Compare P8-811612G with alternatives