P8-631623H
vs
P8-761111H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
ORANGE
RED
Actuator Material
POLYETHYLENE
POLYETHYLENE
Actuator Travel
2.159 mm
2.159 mm
Actuator Type
ROUND BUTTON TYPE
ROUND BUTTON TYPE
Additional Feature
DUST PROOF, STANDARDS: CSA; UL
UNSEALED, STANDARDS: CSA; UL
Body Color
BLACK
BLACK
Body Height
23.42 mm
20.24 mm
Body Length or Diameter
22.23 mm
17.5 mm
Bushing Type
0.625-24
0.625-24
Center Contact Material
BRASS
BRASS
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
10A@115VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.025 mΩ
0.025 mΩ
Contact Voltage(AC)-Max
105 V
105 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1050VAC V
1050VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
SILVER
SILVER
Housing Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
17.8 N
11.12 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Sealing
IP64; IP68S; DUST PROOF
IP64; IP68S
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Material
BRASS
BRASS
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare P8-631623H with alternatives
Compare P8-761111H with alternatives