P8-511221H
vs
P8-511621H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.35
8536.50.70.00
Actuator Color
RED
RED
Actuator Material
NYLON
POLYETHYLENE
Actuator Type
PUSHBUTTON
ROUND BUTTON TYPE
Additional Feature
SPLASH-PROOF,DOME SHAPE BUTTON
DUST PROOF, STANDARDS: CSA; UL
Bushing Length
0.245 inch
Bushing Type
15/32-32
0.469-32
Center Contact Material
BERYLLIUM COPPER
BRASS
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating I Load
5A@115VAC
Contact (AC) Max Rating R Load
10A@115VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.025 mΩ
0.025 mΩ
Contact Timing
DOUBLE BREAK
Contact Voltage(AC)-Max
115 V
105 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BRASS
End Contact Plating
SILVER
SILVER
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Travel
2.159 mm
Body Color
BLACK
Body Height
27.86 mm
Body Length or Diameter
15.88 mm
Dielectric Withstand Volts
1050VAC V
Housing Material
ALUMINUM ALLOY
Operating Force-Max
17.8 N
Sealing
IP64; IP68S; DUST PROOF
Compare P8-511221H with alternatives
Compare P8-511621H with alternatives