P8-461122A vs P8-431122A feature comparison

P8-461122A OTTO Engineering Inc

Buy Now Datasheet

P8-431122A OTTO Engineering Inc

Buy Now Datasheet
Yes Yes
Active Active
OTTO ENGINEERING INC OTTO ENGINEERING INC
unknown unknown
EAR99 EAR99
8536.50.90.35 8536.50.90.35
BLACK BLACK
THERMOPLASTIC THERMOPLASTIC
2.159 mm 2.159 mm
SQUARE FLUSH TYPE SQUARE FLUSH TYPE
BLACK SILVER
18.771 mm 18.771 mm
0.245 inch 0.245 inch
0.500-32 0.500-32
10A@115VAC 10A@115VAC
10 A 10 A
10 A 10 A
10A@28VDC 10A@28VDC
115 V 115 V
28 V 28 V
1000VAC V 1000VAC V
100000 Cycle(s) 100000 Cycle(s)
ANODIZED ALUMINUM ALLOY ANODIZED ALUMINUM ALLOY
PANEL MOUNT-THREADED PANEL MOUNT-THREADED
17.793 N 17.793 N
85 °C 85 °C
-55 °C -55 °C
NO NO
MOMENTARY MOMENTARY
SPST SPST
PUSHBUTTON SWITCH PUSHBUTTON SWITCH
BRASS BRASS
QUICK CONNECT QUICK CONNECT
1 1

Compare P8-461122A with alternatives

Compare P8-431122A with alternatives