P8-442612E vs P8-442312E feature comparison

P8-442612E OTTO Engineering Inc

Buy Now Datasheet

P8-442312E OTTO Engineering Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.90.35
Category CO2 Kg 5.2 5.2
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -55C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Actuator Color BLACK BLACK
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Travel 2.159 mm 2.159 mm
Actuator Type SQUARE FLUSH TYPE SQUARE FLUSH TYPE
Body Color BLACK BLACK
Body Height 15.875 mm 15.875 mm
Bushing Length 0.245 inch 0.245 inch
Bushing Type 0.500-32 0.500-32
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Housing Material ANODIZED ALUMINUM ALLOY ANODIZED ALUMINUM ALLOY
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 11.121 N 11.121 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Sealing IP64 IP68S
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare P8-442612E with alternatives

Compare P8-442312E with alternatives